Part Details for TMS320C6454BGTZA by Texas Instruments
Overview of TMS320C6454BGTZA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6454BGTZA | Texas Instruments | Fixed-Point Digital Signal Processor 697-FCBGA -40 to 105 |
Price & Stock for TMS320C6454BGTZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6454BGTZA-ND
|
DigiKey | IC FIXED-POINT DSP 697-FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$248.8000 | Buy Now |
DISTI #
TMS320C6454BGTZA-ND
|
DigiKey | IC FIXED-POINT DSP 697-FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$246.8609 | Buy Now |
DISTI #
595-320C6454BGTZA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP RoHS: Not Compliant | 0 |
|
$227.8700 | Order Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Rochester Electronics | TMS320C6454 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, PBGA697 RoHS: Not Compliant Status: Active Min Qty: 1 | 451 |
|
$213.5100 / $251.1900 | Buy Now |
Part Details for TMS320C6454BGTZA
TMS320C6454BGTZA CAD Models
TMS320C6454BGTZA Part Data Attributes
|
TMS320C6454BGTZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6454BGTZA
Texas Instruments
C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-697 | |
Pin Count | 697 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B697 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 697 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA697,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6454BGTZA
This table gives cross-reference parts and alternative options found for TMS320C6454BGTZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6454BGTZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6454BGTZ2 | IC,DSP,32-BIT,CMOS,BGA,697PIN,PLASTIC | Texas Instruments | TMS320C6454BGTZA vs TMS320C6454BGTZ2 |
TMS320C6454BCTZA | C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMS320C6454BGTZA vs TMS320C6454BCTZA |
TMS320C6454BZTZ | 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6454BGTZA vs TMS320C6454BZTZ |
TMS320C6454BGTZ | Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90 | Texas Instruments | TMS320C6454BGTZA vs TMS320C6454BGTZ |
TMS320C6454BZTZA | 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6454BGTZA vs TMS320C6454BZTZA |