Part Details for TMS32020 by Texas Instruments
Overview of TMS32020 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS32020
TMS32020 CAD Models
TMS32020 Part Data Attributes:
|
TMS32020
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32020
Texas Instruments
TMS32020 TMS32020
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 20.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P68 | |
Length | 27.94 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS32020
This table gives cross-reference parts and alternative options found for TMS32020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C25GBL | Digital Signal Processors 68-CPGA 0 to 70 | Texas Instruments | TMS32020 vs TMS320C25GBL |
SMJ320C25GBM | Military grade C25 floating-point DSP - ceramic package 68-CPGA -55 to 125 | Texas Instruments | TMS32020 vs SMJ320C25GBM |
SM320C25GBM | Military grade C25 floating-point DSP - ceramic package 68-CPGA -55 to 125 | Texas Instruments | TMS32020 vs SM320C25GBM |
TMS320C25GBA | Digital Signal Processors 68-CPGA -40 to 85 | Texas Instruments | TMS32020 vs TMS320C25GBA |
TMS32020GBL | 16-BIT, 20.5MHz, OTHER DSP, CPGA68 | Texas Instruments | TMS32020 vs TMS32020GBL |
TMS32020GB | 16-BIT, 20.5MHz, OTHER DSP, CPGA68, CERAMIC, PGA-68 | Texas Instruments | TMS32020 vs TMS32020GB |
5962-8861901XA | Military grade C25 floating-point DSP - ceramic package 68-CPGA -55 to 125 | Texas Instruments | TMS32020 vs 5962-8861901XA |
TMS320C25GB | 16-BIT, 20.5MHz, OTHER DSP, CPGA68, CERAMIC, PGA-68 | Texas Instruments | TMS32020 vs TMS320C25GB |