There are no models available for this part yet.
Overview of TMS320C25GBL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMS320C25GBL by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMS320C25GBL-ND
|
DigiKey | IC DSP 68-CPGA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
595-TMS320C25GBL
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Processors 68-CPGA 0 to 70 RoHS: Compliant | 0 |
|
Order Now | ||
Bristol Electronics | 36 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 15 |
|
$94.1460 / $102.0000 | Buy Now | ||
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Ceramic, PGA | 12 |
|
$102.0000 / $110.5000 | Buy Now | ||
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Ceramic, PGA | 12 |
|
$145.7478 / $171.4680 | Buy Now | ||
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Ceramic, PGA | 4 |
|
$185.6250 | Buy Now | ||
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Ceramic, PGA | 4 |
|
$246.4165 / $253.6641 | Buy Now | ||
Quest Components | Digital Signal Processor, 16 Bit, 68 Pin, Ceramic, PGA | 1 |
|
$201.2185 | Buy Now |
CAD Models for TMS320C25GBL by Texas Instruments
Part Data Attributes for TMS320C25GBL by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
PGA
|
Package Description
|
PGA-68
|
Pin Count
|
68
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
1987-01-01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
PID CONTROL; 256 WORDS DATA/PROG RAM
|
Address Bus Width
|
16
|
Barrel Shifter
|
NO
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
40.96 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-CPGA-P68
|
JESD-609 Code
|
e4
|
Length
|
27.94 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
3
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
68
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
16
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Equivalence Code
|
PGA68,11X11
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
544
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
4.953 mm
|
Supply Current-Max
|
185 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
GOLD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
27.94 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for TMS320C25GBL
This table gives cross-reference parts and alternative options found for TMS320C25GBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C25GBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C25GBA | Digital Signal Processors 68-CPGA -40 to 85 | Texas Instruments | TMS320C25GBL vs TMS320C25GBA |
Related Parts for TMS320C25GBL
-
TMS320F28050PNTMicrocontrollers
-
TMS320C25PHLDigital Signal Processors
-
TLE5009E1000FUMA1Other Analog ICs
-
TLV0831CDAnalog to Digital Converters
-
TLV5610IPWDigital to Analog Converters
-
TL074CDOperational Amplifiers
-
TM266DVA1Other Telecom ICs
-
TMS28F400AST70BDCDLFlash Memories
-
TMS06112Other Converters