Part Details for TMS2147H-5NL by Texas Instruments
Overview of TMS2147H-5NL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMS2147H-5NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 111 |
|
RFQ |
Part Details for TMS2147H-5NL
TMS2147H-5NL CAD Models
TMS2147H-5NL Part Data Attributes
|
TMS2147H-5NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2147H-5NL
Texas Instruments
IC,SRAM,4KX1,MOS,DIP,18PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TMS2147H-5NL
This table gives cross-reference parts and alternative options found for TMS2147H-5NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2147H-5NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2147-55PC | Standard SRAM, 4KX1, 55ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Cypress Semiconductor | TMS2147H-5NL vs CY2147-55PC |
AM2147-55DE | Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | TMS2147H-5NL vs AM2147-55DE |
M38510/28903BVA | Standard SRAM, 4KX1, 55ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | Cypress Semiconductor | TMS2147H-5NL vs M38510/28903BVA |
AM2147-55DM | Standard SRAM | Rochester Electronics LLC | TMS2147H-5NL vs AM2147-55DM |
AM2147-55DCB | Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | TMS2147H-5NL vs AM2147-55DCB |
NMC2147HJ-3 | IC 4K X 1 STANDARD SRAM, 55 ns, CDIP18, CERAMIC, DIP-18, Static RAM | National Semiconductor Corporation | TMS2147H-5NL vs NMC2147HJ-3 |
M38510/23805BVA | Standard SRAM, 4KX1, 55ns, MOS, CDIP18, CERAMIC, DIP-18 | Intel Corporation | TMS2147H-5NL vs M38510/23805BVA |
D2147-3 | 4KX1 STANDARD SRAM, 55ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | TMS2147H-5NL vs D2147-3 |
AM21L47-55DCB | Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | TMS2147H-5NL vs AM21L47-55DCB |
NMC2147HJ-3L | 4KX1 STANDARD SRAM, 55ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | TMS2147H-5NL vs NMC2147HJ-3L |