Memory
NMC2147HJ-3L
Description: 4KX1 STANDARD SRAM, 55ns, CDIP18, CERAMIC, DIP-18

Overview of NMC2147HJ-3L by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NMC2147HJ-3L by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC2147HJ-3L by Texas Instruments

NMC2147HJ-3L
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T18
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NMC2147HJ-3L
    Texas Instruments
    4KX1 STANDARD SRAM, 55ns, CDIP18, CERAMIC, DIP-18
    VS

Alternate Parts for NMC2147HJ-3L

This table gives cross-reference parts and alternative options found for NMC2147HJ-3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2147HJ-3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY2147-55DC Standard SRAM, 4KX1, 55ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Rochester Electronics LLC NMC2147HJ-3L vs CY2147-55DC
AM2147-55DE Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD NMC2147HJ-3L vs AM2147-55DE
M38510/28903BVA Standard SRAM, 4KX1, 55ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 SRI International Sarnoff NMC2147HJ-3L vs M38510/28903BVA
AM9147-55PC Standard SRAM, 4KX1, 55ns, MOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 AMD NMC2147HJ-3L vs AM9147-55PC
AM2147-55DC Standard SRAM, 4KX1, 55ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD NMC2147HJ-3L vs AM2147-55DC
AM21L47-55PC Standard SRAM, 4KX1, 55ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD NMC2147HJ-3L vs AM21L47-55PC
NMC2147HJ-3 IC 4K X 1 STANDARD SRAM, 55 ns, CDIP18, CERAMIC, DIP-18, Static RAM National Semiconductor Corporation NMC2147HJ-3L vs NMC2147HJ-3
M38510/23805BVX Standard SRAM, 4KX1, 55ns, MOS, CDIP18, CERAMIC, DIP-18 Rochester Electronics LLC NMC2147HJ-3L vs M38510/23805BVX
D2147-3 4KX1 STANDARD SRAM, 55ns, CDIP18, CERAMIC, DIP-18 Intersil Corporation NMC2147HJ-3L vs D2147-3
M38510/23805BVA Standard SRAM, 4KX1, 55ns, MOS, CDIP18, CERAMIC, DIP-18 Intel Corporation NMC2147HJ-3L vs M38510/23805BVA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC2147HJ-3L by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC2147HJ-3L by Texas Instruments

  • Please alert me when NMC2147HJ-3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMC2147HJ-3L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC2147HJ-3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMC2147HJ-3L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC2147HJ-3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC2147HJ-3L by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: