Part Details for TMS2114-45NL by Texas Instruments
Overview of TMS2114-45NL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for TMS2114-45NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS2114-45NL-ND
|
DigiKey | STANDARD SRAM, 1KX4 Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7559 In Stock |
|
$0.6400 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Rochester Electronics | Standard SRAM, 1KX4, 450ns, MOS, PDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7559 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for TMS2114-45NL
TMS2114-45NL CAD Models
TMS2114-45NL Part Data Attributes
|
TMS2114-45NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2114-45NL
Texas Instruments
IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TMS2114-45NL
This table gives cross-reference parts and alternative options found for TMS2114-45NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2114-45NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C147-20DM | Standard SRAM, 4KX1, 20ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | TMS2114-45NL vs P4C147-20DM |
CY7C167A-35DC | Standard SRAM, 16KX1, 30ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Rochester Electronics LLC | TMS2114-45NL vs CY7C167A-35DC |
P4C167L-15PI | Standard SRAM, 16KX1, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | TMS2114-45NL vs P4C167L-15PI |
P4C148-15DM | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | TMS2114-45NL vs P4C148-15DM |
P4C167-45LMB | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | TMS2114-45NL vs P4C167-45LMB |
P4C148-45CM | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | TMS2114-45NL vs P4C148-45CM |
CY21L48-55PC | Standard SRAM, 1KX4, 55ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | TMS2114-45NL vs CY21L48-55PC |
P4C147-20DC | Standard SRAM, 4KX1, 20ns, CMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18 | Pyramid Semiconductor Corporation | TMS2114-45NL vs P4C147-20DC |
HM1-6504S-9 | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Rochester Electronics LLC | TMS2114-45NL vs HM1-6504S-9 |
P4C149-15PI | Standard SRAM, 1KX4, 15ns, CMOS, PDIP18, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | TMS2114-45NL vs P4C149-15PI |