Part Details for P4C167-45LMB by Pyramid Semiconductor Corporation
Overview of P4C167-45LMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for P4C167-45LMB
P4C167-45LMB CAD Models
P4C167-45LMB Part Data Attributes
|
P4C167-45LMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C167-45LMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 10.922 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for P4C167-45LMB
This table gives cross-reference parts and alternative options found for P4C167-45LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C167-45LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413202YA | LCC-20, Tube | Integrated Device Technology Inc | P4C167-45LMB vs 8413202YA |
HM4-65767BM-5 | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | P4C167-45LMB vs HM4-65767BM-5 |
P4C167-45LM | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | P4C167-45LMB vs P4C167-45LM |
8413209YA | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18, | Pyramid Semiconductor Corporation | P4C167-45LMB vs 8413209YA |
8413209YA | LCC-20, Tube | Integrated Device Technology Inc | P4C167-45LMB vs 8413209YA |
6167LA45LB | LCC-20, Tube | Integrated Device Technology Inc | P4C167-45LMB vs 6167LA45LB |
HM4-65767BM-2 | Standard SRAM | Atmel Corporation | P4C167-45LMB vs HM4-65767BM-2 |
CY7C167A-45LMB | SRAM | Teledyne e2v | P4C167-45LMB vs CY7C167A-45LMB |
IMS1403N-45M | 16KX1 STANDARD SRAM, 40ns, CQCC20, CERAMIC, LCC-20 | STMicroelectronics | P4C167-45LMB vs IMS1403N-45M |
8413202YX | Standard SRAM, 16KX1, 45ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Cypress Semiconductor | P4C167-45LMB vs 8413202YX |