Part Details for TMPN3120B1AM by Toshiba America Electronic Components
Overview of TMPN3120B1AM by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPN3120B1AM
TMPN3120B1AM CAD Models
TMPN3120B1AM Part Data Attributes:
|
TMPN3120B1AM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPN3120B1AM
Toshiba America Electronic Components
IC 5 CHANNEL(S), 1.25M bps, LOCAL AREA NETWORK CONTROLLER, PDSO32, 1.27 MM PITCH, SOP-32, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.15625 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for TMPN3120B1AM
This table gives cross-reference parts and alternative options found for TMPN3120B1AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPN3120B1AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53120E4-40AI | LAN Controller, 5 Channel(s), CMOS, PQFP44, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | TMPN3120B1AM vs CY7C53120E4-40AI |
CY7C53120E4-40SIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | TMPN3120B1AM vs CY7C53120E4-40SIT |
MC143120E2DW | 1 CHANNEL(S), 1.25Mbps, LOCAL AREA NETWORK CONTROLLER, PDSO32, SOG-32 | Motorola Mobility LLC | TMPN3120B1AM vs MC143120E2DW |
TMPN3120A20M | IC 1 CHANNEL(S), 2.5M bps, LOCAL AREA NETWORK CONTROLLER, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Serial IO/Communication Controller | Toshiba America Electronic Components | TMPN3120B1AM vs TMPN3120A20M |
CY7C53120E4-40AXI | LAN Controller, 5 Channel(s), CMOS, PQFP44, TQFP-44 | Cypress Semiconductor | TMPN3120B1AM vs CY7C53120E4-40AXI |
MC143120E2FB | 1 CHANNEL(S), 1.25Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP44, PLASTIC, QFP-44 | Motorola Mobility LLC | TMPN3120B1AM vs MC143120E2FB |
CY7C53120E4-40SXIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Cypress Semiconductor | TMPN3120B1AM vs CY7C53120E4-40SXIT |
CY7C53120E2-10AXIT | LAN Controller, 5 Channel(s), CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 | Cypress Semiconductor | TMPN3120B1AM vs CY7C53120E2-10AXIT |
MC143120E2DWR2 | 1 CHANNEL(S), 1.25Mbps, LOCAL AREA NETWORK CONTROLLER, PDSO32, SOG-32 | Motorola Mobility LLC | TMPN3120B1AM vs MC143120E2DWR2 |
CY7C53120E4-40SXIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | TMPN3120B1AM vs CY7C53120E4-40SXIT |