Part Details for TMP88CU74F by Toshiba America Electronic Components
Overview of TMP88CU74F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP88CU74F
TMP88CU74F CAD Models
TMP88CU74F Part Data Attributes:
|
TMP88CU74F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP88CU74F
Toshiba America Electronic Components
IC 8-BIT, MROM, 12.5 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of I/O Lines | 71 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP88CU74F
This table gives cross-reference parts and alternative options found for TMP88CU74F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP88CU74F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP88CU74FG | IC 8-BIT, MROM, 12.5 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Microcontroller | Toshiba America Electronic Components | TMP88CU74F vs TMP88CU74FG |