Part Details for TMP88CU74FG by Toshiba America Electronic Components
Overview of TMP88CU74FG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP88CU74FG
TMP88CU74FG CAD Models
TMP88CU74FG Part Data Attributes
|
TMP88CU74FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP88CU74FG
Toshiba America Electronic Components
IC 8-BIT, MROM, 12.5 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Microcontroller
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of I/O Lines | 71 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP88CU74FG
This table gives cross-reference parts and alternative options found for TMP88CU74FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP88CU74FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP88CU74F | IC 8-BIT, MROM, 12.5 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Microcontroller | Toshiba America Electronic Components | TMP88CU74FG vs TMP88CU74F |