Part Details for TMP87C807U by Toshiba America Electronic Components
Overview of TMP87C807U by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP87C807U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CMOS 8-BIT MICROCONTROLLER | 28000 |
|
RFQ |
Part Details for TMP87C807U
TMP87C807U CAD Models
TMP87C807U Part Data Attributes
|
TMP87C807U
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87C807U
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87C807U
This table gives cross-reference parts and alternative options found for TMP87C807U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87C807U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87PH47UG | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44, Microcontroller | Toshiba America Electronic Components | TMP87C807U vs TMP87PH47UG |