-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40682-1-ND
|
DigiKey | IC TEMP SNSR REMOT/LOCAL 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3707 In Stock |
|
$0.6611 / $1.9200 | Buy Now |
DISTI #
595-TMP451AQDQFRQ1
|
Mouser Electronics | Board Mount Temperature Sensors 8-WSON -40 to 125 RoHS: Compliant | 8975 |
|
$0.6680 / $1.9200 | Buy Now |
DISTI #
TMP451AQDQFRQ1
|
TME | IC: temperature sensor, -40÷125°C, WSON8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$0.8000 / $1.9400 | RFQ |
|
Ameya Holding Limited | IC TEMP SNSR REMOT/LOCAL 8WSON | 8557 |
|
RFQ | |
|
LCSC | WSON-8(2x2) Temperature Sensors ROHS | 50 |
|
$0.7564 / $0.7937 | Buy Now |
|
Win Source Electronics | IC TEMP SNSR REMOT/LOCAL 8WSON | 85000 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP451AQDQFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP451AQDQFRQ1
Texas Instruments
Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP451AQDQFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP451AQDQFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP451AQDQFTQ1 | Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 | Texas Instruments | TMP451AQDQFRQ1 vs TMP451AQDQFTQ1 |