-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100 Automotive 2Ch Remote Temperature Sensor 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP422AQDCNRQ1 | Texas Instruments | AEC-Q100 Automotive 2Ch Remote Temperature Sensor 8-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45267-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9545 / $2.3900 | Buy Now |
DISTI #
595-TMP422AQDCNRQ1
|
Mouser Electronics | Board Mount Temperature Sensors AEC-Q100 Automotive 2Ch Remote Temperature Sensor 8-SOT-23 -40 to 125 RoHS: Compliant | 2829 |
|
$0.9880 / $2.4000 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), RECTANGULAR, SURFACE MOUNT | 11 |
|
$1.8630 / $2.0250 | Buy Now |
|
LCSC | SOT-23-8 Temperature Sensors ROHS | 10 |
|
$2.2879 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP422AQDCNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP422AQDCNRQ1
Texas Instruments
AEC-Q100 Automotive 2Ch Remote Temperature Sensor 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | AEC-Q100 | |
Body Breadth | 1.6 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.038 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP422AQDCNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP422AQDCNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP422AMDCNTEP | Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125 | Texas Instruments | TMP422AQDCNRQ1 vs TMP422AMDCNTEP |