Sensors/Transducers
TMP422AMDCNTEP
Texas Instruments
Description: Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125

Overview of TMP422AMDCNTEP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TMP422AMDCNTEP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TMP422AMDCNTEPCT-ND
DigiKey SENSOR DIGITAL -40C-125C SOT23-8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 284
In Stock
  • 1 $5.7600
  • 5 $4.8520
  • 10 $4.5080
  • 25 $4.0912
  • 50 $3.8018
  • 100 $3.5331
  • 250 $3.2070
  • 500 $2.9806
  • 750 $2.8557
  • 1,250 $2.7058
  • 1,750 $2.6114
  • 2,500 $2.5150
$2.5150 / $5.7600 Buy Now
DISTI # 595-TMP422AMDCNTEP
Mouser Electronics Board Mount Temperature Sensors Remote and Local Temp Sensor RoHS: Compliant 9497
  • 1 $5.9900
  • 10 $3.8000
  • 100 $3.6800
  • 250 $3.2100
  • 500 $2.9900
  • 1,000 $2.8900
  • 2,500 $2.8000
$2.8000 / $5.9900 Buy Now
Rochester Electronics TMP422A - Dual remote and local temperature sensor with N-factor and series-R correction RoHS: Compliant Status: Active Min Qty: 1 62
  • 1 $2.8900
  • 25 $2.8300
  • 100 $2.7100
  • 500 $2.6000
  • 1,000 $2.4500
$2.4500 / $2.8900 Buy Now
DISTI # TMP422AMDCNTEP
TME IC: temperature sensor, local,remote, -55÷125°C, SOT23-8, SMD Min Qty: 1 0
  • 1 $6.2000
  • 3 $5.0700
  • 10 $3.9200
  • 25 $3.8900
  • 50 $3.8500
  • 100 $3.6100
  • 250 $3.3600
  • 500 $3.1100
  • 1,000 $3.0100
$3.0100 / $6.2000 RFQ
Win Source Electronics SENSOR TEMPERATURE SMBUS SOT23-8 3600
  • 2 $29.1050
  • 5 $23.8810
  • 7 $23.1350
  • 9 $22.3880
  • 12 $21.6420
  • 16 $19.4030
$19.4030 / $29.1050 Buy Now

CAD Models for TMP422AMDCNTEP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP422AMDCNTEP by Texas Instruments

TMP422AMDCNTEP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 8 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2.5 Cel
Body Breadth
1.6 mm
Body Height
1.175 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.038 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.1
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Termination Type
SOLDER
Want to compare parts?
  1. TMP422AMDCNTEP
    Texas Instruments
    Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125
    VS

Alternate Parts for TMP422AMDCNTEP

This table gives cross-reference parts and alternative options found for TMP422AMDCNTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP422AMDCNTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP422AIDCNR Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125 Texas Instruments TMP422AMDCNTEP vs TMP422AIDCNR
TMP422AIDCNTG4 Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125 Texas Instruments TMP422AMDCNTEP vs TMP422AIDCNTG4
V62/11618-01XE Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125 Texas Instruments TMP422AMDCNTEP vs V62/11618-01XE
TMP422AQDCNTQ1 AEC-Q100 Automotive 2Ch Remote Temperature Sensor 8-SOT-23 -40 to 125 Texas Instruments TMP422AMDCNTEP vs TMP422AQDCNTQ1
Part Number Description Manufacturer Compare
TMP422AIDCNTG4 Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125 Texas Instruments TMP422AMDCNTEP vs TMP422AIDCNTG4
V62/11618-01XE Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125 Texas Instruments TMP422AMDCNTEP vs V62/11618-01XE
TMP422AIDCNR Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125 Texas Instruments TMP422AMDCNTEP vs TMP422AIDCNR
TMP422AQDCNTQ1 AEC-Q100 Automotive 2Ch Remote Temperature Sensor 8-SOT-23 -40 to 125 Texas Instruments TMP422AMDCNTEP vs TMP422AQDCNTQ1

Related Parts for TMP422AMDCNTEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP422AMDCNTEP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP422AMDCNTEP by Texas Instruments

  • Please alert me when TMP422AMDCNTEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP422AMDCNTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP422AMDCNTEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP422AMDCNTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP422AMDCNTEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP422AMDCNTEP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: