-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41839-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4486 In Stock |
|
$0.8268 / $2.1700 | Buy Now |
DISTI #
595-TMP422AIDCNR
|
Mouser Electronics | Board Mount Temperature Sensors +/-1 degreeC Remote Local Temp Sensor RoHS: Compliant | 8411 |
|
$0.8930 / $2.1100 | Buy Now |
|
Bristol Electronics | 2207 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 2.5CEL, RECTANGULAR, 8 PIN, SURFACE MOUNT | 850 |
|
$0.7475 / $1.6250 | Buy Now |
DISTI #
TMP422AIDCNR
|
TME | IC: temperature sensor, local,remote, -40÷125°C, SOT23-8, SMD Min Qty: 1 | 0 |
|
$1.1400 / $2.3900 | RFQ |
|
Ameya Holding Limited | REMOTE JUNCTION TEMP SENSOR | 1282 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR DIGITAL -40C-125C SOT23-8 | 2957 |
|
$0.7682 / $1.1147 | Buy Now |
|
LCSC | SOT-23-8 Temperature Sensors ROHS | 2939 |
|
$0.7842 / $1.1379 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS SOT23-8 | 38600 |
|
$4.0750 / $6.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP422AIDCNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP422AIDCNR
Texas Instruments
Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.038 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP422AIDCNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP422AIDCNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP422AIDCNTG4 | Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125 | Texas Instruments | TMP422AIDCNR vs TMP422AIDCNTG4 |
TMP422AMDCNTEP | Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125 | Texas Instruments | TMP422AIDCNR vs TMP422AMDCNTEP |
V62/11618-01XE | Dual remote and local temperature sensor with N-factor and series-R correction 8-SOT-23 -55 to 125 | Texas Instruments | TMP422AIDCNR vs V62/11618-01XE |
TMP422AQDCNTQ1 | AEC-Q100 Automotive 2Ch Remote Temperature Sensor 8-SOT-23 -40 to 125 | Texas Instruments | TMP422AIDCNR vs TMP422AQDCNTQ1 |