Part Details for TMP320LBC57PBK80 by Texas Instruments
Overview of TMP320LBC57PBK80 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMP320LBC57PBK80
TMP320LBC57PBK80 CAD Models
TMP320LBC57PBK80 Part Data Attributes:
|
TMP320LBC57PBK80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP320LBC57PBK80
Texas Instruments
Digital Signal Processor 128-LQFP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.64SQ,16 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 6K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMP320LBC57PBK80
This table gives cross-reference parts and alternative options found for TMP320LBC57PBK80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP320LBC57PBK80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LBC57PGE80 | Digital Signal Processor 144-LQFP | Texas Instruments | TMP320LBC57PBK80 vs TMS320LBC57PGE80 |
TMS320LC50PQA80 | 16-BIT, 80MHz, OTHER DSP, PQFP132 | Texas Instruments | TMP320LBC57PBK80 vs TMS320LC50PQA80 |
TMS320LC53SPZA80 | 16-BIT, 80MHz, OTHER DSP, PQFP100 | Texas Instruments | TMP320LBC57PBK80 vs TMS320LC53SPZA80 |
TMS320LBC53SPZ80 | Digital Signal Processor 100-LQFP | Texas Instruments | TMP320LBC57PBK80 vs TMS320LBC53SPZ80 |
TMS320LC57PBKA80 | 16-BIT, 80MHz, OTHER DSP, PQFP128 | Texas Instruments | TMP320LBC57PBK80 vs TMS320LC57PBKA80 |
TMS320LC56PZA80 | 16-BIT, 80MHz, OTHER DSP, PQFP100 | Texas Instruments | TMP320LBC57PBK80 vs TMS320LC56PZA80 |
TMS320LC51PQA80 | 16-BIT, 80MHz, OTHER DSP, PQFP132 | Texas Instruments | TMP320LBC57PBK80 vs TMS320LC51PQA80 |
TMS320LBC56PZ80 | Digital Signal Processors 100-LQFP | Texas Instruments | TMP320LBC57PBK80 vs TMS320LBC56PZ80 |
TMS320LBC57PBK80 | Digital Signal Processor 128-LQFP | Texas Instruments | TMP320LBC57PBK80 vs TMS320LBC57PBK80 |
TMS320LC206PZA | 16-BIT, 80MHz, OTHER DSP, PQFP100, TQFP-100 | Texas Instruments | TMP320LBC57PBK80 vs TMS320LC206PZA |