TMP320LBC57PBK80 vs TMS320LC53SPZA80 feature comparison

TMP320LBC57PBK80 Texas Instruments

Buy Now Datasheet

TMS320LC53SPZA80 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFQFP, QFP128,.64SQ,16 LFQFP, QFP100,.63SQ,20
Pin Count 128
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 6K WORDS DATA/PROG RAM 3K WORDS DATA/PROG RAM
Address Bus Width 16 16
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 80 MHz 80 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G128 S-PQFP-G100
Length 14 mm 14 mm
Low Power Mode YES YES
Number of Terminals 128 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP128,.64SQ,16 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 544 1056
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.47 V 3.47 V
Supply Voltage-Min 3.13 V 3.13 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Integrated Cache NO
Number of DMA Channels
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 1
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM Programmability MROM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMP320LBC57PBK80 with alternatives

Compare TMS320LC53SPZA80 with alternatives