-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP175AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP175AIDG4
Texas Instruments
Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP175AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP175AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75S | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOP-8 | Maxim Integrated Products | TMP175AIDG4 vs DS75S |
DS75S+ | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOP-8 | Maxim Integrated Products | TMP175AIDG4 vs DS75S+ |
DS75S/T&R | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOP-8 | Maxim Integrated Products | TMP175AIDG4 vs DS75S/T&R |