-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM75A - Digital temperature sensor and thermal watchdog SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6543
|
Newark | Temp Sensor, Open Drain, Soic-8, No. Of Pins:8Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Product Range:-, Msl:-, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Nxp LM75AD,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 / $1.0000 | Buy Now |
DISTI #
70R5570
|
Newark | Digital Temperature Sensor And Thermal Watchdog/ Reel Rohs Compliant: Yes |Nxp LM75AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3910 | Buy Now |
DISTI #
568-10295-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92747 In Stock |
|
$0.3151 / $0.9700 | Buy Now |
DISTI #
LM75AD,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R - Tape and Reel (Alt: LM75AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2768 / $0.3177 | Buy Now |
DISTI #
LM75AD,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R - Tape and Reel (Alt: LM75AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-LM75AD-T
|
Mouser Electronics | Board Mount Temperature Sensors I2C LOCAL +/- 2OC TS RoHS: Compliant | 20987 |
|
$0.3110 / $0.9700 | Buy Now |
|
Future Electronics | LM75A Series SMD 5.5 V Digital Temperature Sensor w/ Thermal Watchdog - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 32500Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Bristol Electronics | 407 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 11 BIT(S), 3CEL, RECTANGULAR, 8 PIN, SURFACE MOUNT | 132 |
|
$0.3220 / $0.6900 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 11 BIT(S), 3CEL, RECTANGULAR, 8 PIN, SURFACE MOUNT | 56 |
|
$1.3438 / $2.4432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM75AD,118
NXP Semiconductors
LM75A - Digital temperature sensor and thermal watchdog SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.9 MM, MS-012, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | THERMAL WATCHDOG | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75AD,112 | LM75A - Digital temperature sensor and thermal watchdog SOIC 8-Pin | NXP Semiconductors | LM75AD,118 vs LM75AD,112 |
LM75AD | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 3.9 MM, MS-012, PLASTIC, SO-8 | NXP Semiconductors | LM75AD,118 vs LM75AD |