-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5623
|
Newark | Temp Sensor, 12Bit, 1.2 Deg Cel, Sot-23, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS TMP123AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4800 / $5.5700 | Buy Now |
DISTI #
296-15832-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2395 In Stock |
|
$2.2334 / $4.6200 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT | 26 |
|
$3.9154 / $5.8731 | Buy Now |
|
Rochester Electronics | TMP123 +1.5C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125C RoHS: Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$1.8900 / $2.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 65 | 10 |
|
$5.1651 / $5.2781 | Buy Now |
|
ComSIT USA | 1.5 CENTI GRADE ACCURATE DIGITAL TEMPERATURE SENSOR WITH SPI INTERFACE Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Rectangular, 6 Pin, Surface Mount RoHS: Compliant | Europe - 215 |
|
RFQ | |
DISTI #
SMC-TMP123AIDBVT
|
Sensible Micro Corporation | Sensor Temperature Spi Sot23-6 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 100 |
|
$1.2320 / $1.4630 | RFQ |
|
LCSC | SOT-23-6 Temperature Sensors ROHS | 6 |
|
$2.3296 / $3.4899 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SPI SOT23-6 | 9600 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP123AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP123AIDBVT
Texas Instruments
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DBV-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SPI INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP123AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP123AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP123AIDBVR | ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125 | Texas Instruments | TMP123AIDBVT vs TMP123AIDBVR |