Sensors/Transducers
TMP123AIDBVR
Texas Instruments
Description: ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125

Overview of TMP123AIDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
TMP123AIDBVR Texas Instruments Temperature Sensor with SPI Interface 6-SOT-23 -55 to 125

Price & Stock for TMP123AIDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-32447-1-ND
DigiKey SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4434
In Stock
  • 1 $3.8900
  • 5 $3.2760
  • 10 $3.0430
  • 25 $2.7616
  • 50 $2.5660
  • 100 $2.3846
  • 500 $2.0116
  • 1,000 $1.8696
  • 3,000 $1.6649
  • 6,000 $1.5888
$1.5888 / $3.8900 Buy Now
DISTI # 595-TMP123AIDBVR
Mouser Electronics Board Mount Temperature Sensors 1.5C Accurate Dig w/SPI Interface RoHS: Compliant 23309
  • 1 $2.6300
  • 10 $2.0000
  • 100 $1.9700
  • 500 $1.8000
  • 1,000 $1.7400
  • 3,000 $1.6900
$1.6900 / $2.6300 Buy Now
Bristol Electronics   15
RFQ
Quest Components SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 1.50CEL, RECTANGULAR, 6 PIN, SURFACE MOUNT 12
  • 1 $10.0200
  • 4 $7.3480
  • 11 $6.6800
$6.6800 / $10.0200 Buy Now
DISTI # TMP123AIDBVR
TME IC: temperature sensor, -55÷125°C, SOT23-6, SMD, Interface: SPI Min Qty: 1 0
  • 1 $2.2700
  • 3 $2.1500
  • 10 $1.9500
  • 25 $1.7400
  • 100 $1.5500
  • 250 $1.3300
  • 1,000 $1.2400
$1.2400 / $2.2700 RFQ
DISTI # C1S746202459096
Chip1Stop Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 4
  • 1 $2.4000
$2.4000 Buy Now
Win Source Electronics SENSOR TEMPERATURE SPI SOT23-6 9112
  • 20 $2.5730
  • 48 $2.1120
  • 74 $2.0460
  • 102 $1.9800
  • 131 $1.9140
  • 175 $1.7160
$1.7160 / $2.5730 Buy Now

CAD Models for TMP123AIDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP123AIDBVR by Texas Instruments

TMP123AIDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1.5 Cel
Body Breadth
1.6 mm
Body Height
1.45 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
6
Operating Current-Max
0.05 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Interface Type
SPI INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Termination Type
SOLDER
Want to compare parts?
  1. TMP123AIDBVR
    Texas Instruments
    ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
    VS

Alternate Parts for TMP123AIDBVR

This table gives cross-reference parts and alternative options found for TMP123AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP123AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP123AIDBVTG4 ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125 Texas Instruments TMP123AIDBVR vs TMP123AIDBVTG4
TMP123AIDBVRG4 ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125 Texas Instruments TMP123AIDBVR vs TMP123AIDBVRG4
TMP123AIDBVT ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125 Texas Instruments TMP123AIDBVR vs TMP123AIDBVT
Part Number Description Manufacturer Compare
TMP123AIDBVRG4 ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125 Texas Instruments TMP123AIDBVR vs TMP123AIDBVRG4
TMP123AIDBVT ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125 Texas Instruments TMP123AIDBVR vs TMP123AIDBVT
MAX6632MUT-T Serial Switch/Digital Sensor, 12 Bit(s), 3.20Cel, BICMOS, Rectangular, 6 Pin, Surface Mount, SOT-23, 6 PIN Maxim Integrated Products TMP123AIDBVR vs MAX6632MUT-T
TMP123AIDBVTG4 ±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125 Texas Instruments TMP123AIDBVR vs TMP123AIDBVTG4

Related Parts for TMP123AIDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP123AIDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP123AIDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP123AIDBVR would you like to use for your alert(s)?
  • Please alert me when TMP123AIDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP123AIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP123AIDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP123AIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP123AIDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP123AIDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: