-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive ±2°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 pack 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP102AQDRLRQ1 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP102AQDRLRQ1 | Texas Instruments | Automotive Grade, 1.4V-Capable Temperature Sensor with I2C/SMBus Interface and Alert Function 6-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40676-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11171 In Stock |
|
$0.5336 / $0.9700 | Buy Now |
DISTI #
595-TMP102AQDRLRQ1
|
Mouser Electronics | Board Mount Temperature Sensors Automotive Grade Dig Temperatu Sensor RoHS: Compliant | 14509 |
|
$0.5430 / $0.9700 | Buy Now |
DISTI #
V72:2272_07402934
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips | Americas - 949 |
|
$0.6809 / $0.7344 | Buy Now |
DISTI #
66215831
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2301 | Americas - 949 |
|
$0.6809 / $0.7237 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
TMP102AQDRLRQ1
|
TME | IC: temperature sensor, -40÷125°C, SOT-5X3-6, SMD, Accur: ±1°C Min Qty: 1 | 0 |
|
$0.8400 / $1.6500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 12311 |
|
RFQ | |
|
New Advantage Corporation | IC-102 TEMPERATURE SENSOR DIGITAL SOT-563 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7550 |
|
$1.1500 / $1.2300 | Buy Now |
|
Vyrian | Sensors & Transducers | 5488 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP102AQDRLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP102AQDRLRQ1
Texas Instruments
Automotive ±2°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 pack 6-SOT-5X3 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | OUTPUT INTERFACE TYPE-I2C | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP102AQDRLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP102AQDRLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP102AIDRLT | Texas Instruments | $0.5446 | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AQDRLRQ1 vs TMP102AIDRLT |
TMP102AIDRLTG4 | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AQDRLRQ1 vs TMP102AIDRLTG4 |
HPA00330AIDRLR | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AQDRLRQ1 vs HPA00330AIDRLR |
TMP102AIDRLR | Texas Instruments | $0.8681 | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AQDRLRQ1 vs TMP102AIDRLR |
TMP102AIDRLRG4 | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AQDRLRQ1 vs TMP102AIDRLRG4 |