Part Details for TMP100M1JD11V by Vishay Intertechnologies
Overview of TMP100M1JD11V by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP100M1JD11V
TMP100M1JD11V CAD Models
TMP100M1JD11V Part Data Attributes
|
TMP100M1JD11V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMP100M1JD11V
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Ammo Pack Available | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | TMP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | TMP |
Alternate Parts for TMP100M1JD11V
This table gives cross-reference parts and alternative options found for TMP100M1JD11V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP100M1JD11V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA100M1JBC-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | TMP100M1JD11V vs RGA100M1JBC-0511B |
1100LGM0511RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | TMP100M1JD11V vs 1100LGM0511RXN011C |
1100LGM0511RXN411A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | TMP100M1JD11V vs 1100LGM0511RXN411A |
2100LGM0511RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | TMP100M1JD11V vs 2100LGM0511RXN311J |
8100LGM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | TMP100M1JD11V vs 8100LGM0511RX01P |
1100LGM0511RTN011F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMP100M1JD11V vs 1100LGM0511RTN011F |
RASL10M63TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | TMP100M1JD11V vs RASL10M63TB15X11 |
1100LGM0511RTN911C | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMP100M1JD11V vs 1100LGM0511RTN911C |
SH100M063A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | TMP100M1JD11V vs SH100M063A2 |
1100LGM0511RTN111B | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMP100M1JD11V vs 1100LGM0511RTN111B |