Part Details for 1100LGM0511RTN911C by Fenghua (HK) Electronics Ltd
Overview of 1100LGM0511RTN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100LGM0511RTN911C
1100LGM0511RTN911C CAD Models
1100LGM0511RTN911C Part Data Attributes
|
1100LGM0511RTN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100LGM0511RTN911C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 83 mA |
Alternate Parts for 1100LGM0511RTN911C
This table gives cross-reference parts and alternative options found for 1100LGM0511RTN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100LGM0511RTN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LGM0511RTN2110 | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 8100LGM0511RTN2110 |
8100LGM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 8100LGM0511RXN411F |
8100LGM0511RTN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 8100LGM0511RTN7E |
8100LGM0511RTN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 8100LGM0511RTN5D |
1100LGM0511RTN011R | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 1100LGM0511RTN011R |
1100LGM0511RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 1100LGM0511RXN411J |
MK1J106M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 1100LGM0511RTN911C vs MK1J106M05011TS |
63YXJ10MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 1100LGM0511RTN911C vs 63YXJ10MCE5X11 |
8100LGM0511RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 8100LGM0511RXN5C |
2100LGM0511RTN1110 | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LGM0511RTN911C vs 2100LGM0511RTN1110 |