Part Details for TMP03FRU-REEL7 by Analog Devices Inc
Overview of TMP03FRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP03FRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 772 |
|
$4.9200 / $9.8400 | Buy Now | |
|
Rochester Electronics | TMP03 - Serial Digital Output Thermemeter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9641 |
|
$4.1000 / $4.8200 | Buy Now |
Part Details for TMP03FRU-REEL7
TMP03FRU-REEL7 CAD Models
TMP03FRU-REEL7 Part Data Attributes:
|
TMP03FRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP03FRU-REEL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 1.3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for TMP03FRU-REEL7
This table gives cross-reference parts and alternative options found for TMP03FRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP03FRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP03FRUZ-REEL7 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, TSSOP-8 | Analog Devices Inc | TMP03FRU-REEL7 vs TMP03FRUZ-REEL7 |
TMP03FRU | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, TSSOP-8 | Analog Devices Inc | TMP03FRU-REEL7 vs TMP03FRU |