Datasheets
TMP03FRU by: Analog Devices Inc

Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, TSSOP-8

Part Details for TMP03FRU by Analog Devices Inc

Overview of TMP03FRU by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Agriculture Technology Renewable Energy

Part Details for TMP03FRU

TMP03FRU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMP03FRU Part Data Attributes

TMP03FRU Analog Devices Inc
Buy Now Datasheet
Compare Parts:
TMP03FRU Analog Devices Inc Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, TSSOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP-8
Reach Compliance Code unknown
Accuracy-Max (Cel) 1.5 Cel
Additional Feature CMOS COMPATIBLE, TTL COMPATIBLE
Body Breadth 3 mm
Body Height 1 mm
Body Length or Diameter 4.4 mm
Housing PLASTIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Bits 12
Number of Terminals 8
Operating Current-Max 1.3 mA
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Interface Type 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 7 V
Supply Voltage-Min 4.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER

Alternate Parts for TMP03FRU

This table gives cross-reference parts and alternative options found for TMP03FRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP03FRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMP03FRUZ-REEL7 DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, TSSOP-8 Analog Devices Inc TMP03FRU vs TMP03FRUZ-REEL7
Part Number Description Manufacturer Compare
TMP03FS-REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 Analog Devices Inc TMP03FRU vs TMP03FS-REEL
TMP03FSZ-REEL Temperature Sensor - Serial Digital Output Thermometers Analog Devices Inc TMP03FRU vs TMP03FSZ-REEL
TMP03FSZ Temperature Sensor - Serial Digital Output Thermometers Analog Devices Inc TMP03FRU vs TMP03FSZ
TMP03FRUZ-REEL7 DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, TSSOP-8 Analog Devices Inc TMP03FRU vs TMP03FRUZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP03FRU by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP03FRU by Analog Devices Inc

  • Please alert me when TMP03FRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMP03FRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP03FRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMP03FRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP03FRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP03FRU by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: