Part Details for TMM-105-01-T-S by Samtec Inc
Overview of TMM-105-01-T-S by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-105-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0675
|
Newark | Header, 2.0Mm, 1X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-105-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2341 |
|
$0.2100 / $0.5210 | Buy Now |
DISTI #
SAM1178-05-ND
|
DigiKey | CONN HEADER VERT 5POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
496 In Stock |
|
$0.2919 / $0.6900 | Buy Now |
DISTI #
TMM-105-01-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-105-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 / $0.6000 | Buy Now |
DISTI #
200-TMM10501TS
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 401 |
|
$0.1400 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9900 In Stock |
|
$0.1460 / $0.4394 | Buy Now |
TMM-105-01-T-S
|
Ameya Holding Limited | Min Qty: 10 | 25 |
|
$0.6294 / $0.6580 | |
|
Powell Electronics | 2.00 mm Low Prof Terminal Strip Min Qty: 1 | 1545 |
|
$0.2300 / $0.6000 | Buy Now |
DISTI #
000000000000155930
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 2341 |
|
$0.2000 / $0.6000 | Buy Now |
DISTI #
TMM-105-01-T-S
|
Avnet Abacus | Conn Unshrouded Header HDR 5 POS 2mm Solder ST Thru-Hole (Alt: TMM-105-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
9900 In Stock |
|
$0.1460 / $0.4394 | Buy Now |
Part Details for TMM-105-01-T-S
TMM-105-01-T-S CAD Models
TMM-105-01-T-S Part Data Attributes
|
TMM-105-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-105-01-T-S
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for TMM-105-01-T-S
This table gives cross-reference parts and alternative options found for TMM-105-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-105-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | TMM-105-01-T-S vs 10131318-04221GPLF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | TMM-105-01-T-S vs 10127720-042LF |
0460110401 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | TMM-105-01-T-S vs 0460110401 |
105310-1104 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | TMM-105-01-T-S vs 105310-1104 |
2180488-4 | IMP,Power,4PR,R/AH,L-HLD DWN,5.7,6.9Tin | TE Connectivity | TMM-105-01-T-S vs 2180488-4 |
10131319-042110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | TMM-105-01-T-S vs 10131319-042110PLF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | TMM-105-01-T-S vs 39-30-6049 |
10127720-041LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | TMM-105-01-T-S vs 10127720-041LF |
172298-2104 | Rectangular Power Connector, | Molex | TMM-105-01-T-S vs 172298-2104 |
10136656-0441LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | TMM-105-01-T-S vs 10136656-0441LF |