Part Details for 10131318-04221GPLF by Amphenol Communications Solutions
Overview of 10131318-04221GPLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-0412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-0212100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-08211G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing. |
Part Details for 10131318-04221GPLF
10131318-04221GPLF CAD Models
10131318-04221GPLF Part Data Attributes
|
10131318-04221GPLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10131318-04221GPLF
Amphenol Communications Solutions
Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.378 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10131318-04221GPLF
This table gives cross-reference parts and alternative options found for 10131318-04221GPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131318-04221GPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136646-04113LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | 10131318-04221GPLF vs 10136646-04113LF |
10136646-04313LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 10131318-04221GPLF vs 10136646-04313LF |
10131318-0422100LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | 10131318-04221GPLF vs 10131318-0422100LF |
10131319-04121G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | 10131318-04221GPLF vs 10131319-04121G0LF |
10136646-04414LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 10131318-04221GPLF vs 10136646-04414LF |
10131319-04111G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | 10131318-04221GPLF vs 10131319-04111G0LF |
39-30-7041 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | 10131318-04221GPLF vs 39-30-7041 |
0351800404 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | 10131318-04221GPLF vs 0351800404 |
172298-2104 | Molex | $0.4781 | Rectangular Power Connector, | 10131318-04221GPLF vs 172298-2104 |
10127720-041LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10131318-04221GPLF vs 10127720-041LF |