-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMDS341APFC-ND
|
DigiKey | IC INTERFACE SPECIALIZED 80TQFP Min Qty: 84 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10579 In Stock |
|
$3.5800 | Buy Now |
DISTI #
296-32738-ND
|
DigiKey | IC INTERFACE SPECIALIZED 80TQFP Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6246 | Buy Now |
DISTI #
595-TMDS341APFC
|
Mouser Electronics | Video Switch ICs 3-TO-1 DVI/HDMI Sw RoHS: Compliant | 175 |
|
$4.1000 / $6.6300 | Buy Now |
|
Rochester Electronics | TMDS341A 3-to-1 DVI/HDMI Switch with AC coupling RoHS: Compliant Status: Active Min Qty: 1 | 10579 |
|
$3.0700 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMDS341APFC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMDS341APFC
Texas Instruments
2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 230 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TMDS341APFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS341APFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMDS341APFCR | 2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70 | Texas Instruments | TMDS341APFC vs TMDS341APFCR |