Signal Circuits
TMDS341APFCR
Texas Instruments
Description: 2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70

Overview of TMDS341APFCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for TMDS341APFCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TMDS341APFCR-ND
DigiKey IC INTERFACE SPECIALIZED 80TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 51992
In Stock
  • 100 $3.0100
$3.0100 Buy Now
DISTI # 296-19741-1-ND
DigiKey IC INTERFACE SPECIALIZED 80TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.6500
  • 1,000 $2.9857
  • 2,000 $2.9063
  • 3,000 $2.8664
$2.8664 / $5.6500 Buy Now
DISTI # 595-TMDS341APFCR
Mouser Electronics Video Switch ICs 3-TO-1 DVI/HDMI Sw RoHS: Compliant 437
  • 1 $5.5700
  • 10 $4.7400
  • 100 $4.1000
  • 250 $3.8900
  • 500 $3.4800
  • 1,000 $2.9200
  • 2,000 $2.7900
$2.7900 / $5.5700 Buy Now
Bristol Electronics   601
RFQ
Quest Components   480
  • 1 $6.1920
  • 62 $3.8184
  • 263 $3.4056
$3.4056 / $6.1920 Buy Now
Rochester Electronics TMDS341A 3-to-1 DVI/HDMI Switch with AC coupling RoHS: Compliant Status: Active Min Qty: 1 2963
  • 1 $3.0300
  • 25 $2.9700
  • 100 $2.8500
  • 500 $2.7300
  • 1,000 $2.5800
$2.5800 / $3.0300 Buy Now

CAD Models for TMDS341APFCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMDS341APFCR by Texas Instruments

TMDS341APFCR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
AUDIO/VIDEO SWITCH
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Moisture Sensitivity Level
3
Number of Channels
3
Number of Functions
1
Number of Terminals
80
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
230 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. TMDS341APFCR
    Texas Instruments
    2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
    VS

Alternate Parts for TMDS341APFCR

This table gives cross-reference parts and alternative options found for TMDS341APFCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS341APFCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMDS341APFCG4 2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70 Texas Instruments TMDS341APFCR vs TMDS341APFCG4
Part Number Description Manufacturer Compare
TMDS341APFCG4 2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70 Texas Instruments TMDS341APFCR vs TMDS341APFCG4

Related Parts for TMDS341APFCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMDS341APFCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMDS341APFCR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMDS341APFCR would you like to use for your alert(s)?
  • Please alert me when TMDS341APFCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMDS341APFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMDS341APFCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMDS341APFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMDS341APFCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMDS341APFCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: