Part Details for TMCUB1D225KTRF by Vishay Intertechnologies
Overview of TMCUB1D225KTRF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMCUB1D225KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0157
|
Newark | Surface Mount Tantalum Capacitor, Tmcu Series, 2.2 F, 10%, 20 V, 1411 [3528 Metric], Ub Rohs Compliant: Yes |Vishay TMCUB1D225KTRF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 / $0.4860 | Buy Now |
DISTI #
TMCUB1D225KTRF
|
Avnet Americas | TMCUB1D225KTRF - Tape and Reel (Alt: TMCUB1D225KTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUB1D225KTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20volts 2.2uF 10% Molded Case RoHS: Compliant | 0 |
|
$0.1590 / $0.5600 | Order Now |
DISTI #
TMCUB1D225KTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] (Alt: TMCUB1D225KTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMCUB1D225KTRF
TMCUB1D225KTRF CAD Models
TMCUB1D225KTRF Part Data Attributes
|
TMCUB1D225KTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUB1D225KTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6600 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 48.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCUB1D225KTRF
This table gives cross-reference parts and alternative options found for TMCUB1D225KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUB1D225KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-P225K20TRB2 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | NIC Components Corp | TMCUB1D225KTRF vs NTC-P225K20TRB2 |
PCT2.2/20BLKLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Nemco Electronics Corporation | TMCUB1D225KTRF vs PCT2.2/20BLKLF |
TAJT225K020ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCUB1D225KTRF vs TAJT225K020ESA |
301200120C225DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TMCUB1D225KTRF vs 301200120C225DK |
TAJT225K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TMCUB1D225KTRF vs TAJT225K020BNJV |
TAJT225K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCUB1D225KTRF vs TAJT225K020PNJ |
301200120B225DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TMCUB1D225KTRF vs 301200120B225DK |
TAJT225K020ESALAT1 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TMCUB1D225KTRF vs TAJT225K020ESALAT1 |
PCT2.2/20BLKPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Nemco Electronics Corporation | TMCUB1D225KTRF vs PCT2.2/20BLKPB |
TAJT225K020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TMCUB1D225KTRF vs TAJT225K020SNJV |