Part Details for TMCP0E226KTRF by Vishay Intertechnologies
Overview of TMCP0E226KTRF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCP0E226KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0115
|
Newark | Surface Mount Tantalum Capacitor, Tmcp Series, 22 F, 10%, 2.5 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Vishay TMCP0E226KTRF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 240 |
|
$0.1310 / $0.3300 | Buy Now |
DISTI #
TMCP0E226KTRF
|
Avnet Americas | TMCP0E226KTRF - Tape and Reel (Alt: TMCP0E226KTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCP0E226KTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5volts 22uF 10% Molded Case, 0805 RoHS: Compliant | 0 |
|
$0.0710 / $0.3100 | Order Now |
|
Bristol Electronics | 2928 |
|
RFQ | ||
|
Quest Components | 2342 |
|
$0.1456 / $0.7280 | Buy Now | |
DISTI #
TMCP0E226KTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 2.5 V, � 10%, -55 �C, 125 �C, 0805 [2012-12 Metric] (Alt: TMCP0E226KTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMCP0E226KTRF
TMCP0E226KTRF CAD Models
TMCP0E226KTRF Part Data Attributes
|
TMCP0E226KTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP0E226KTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 50.4 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMCP0E226KTRF
This table gives cross-reference parts and alternative options found for TMCP0E226KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP0E226KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR226K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCP0E226KTRF vs TAJR226K002YNJ |
TAJR226K002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TMCP0E226KTRF vs TAJR226K002ANJV |
TAJR226K002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TMCP0E226KTRF vs TAJR226K002BNJV |
TAJP226K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCP0E226KTRF vs TAJP226K002YNJ |
278M2501226KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCP0E226KTRF vs 278M2501226KP |
TAJR226K002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP0E226KTRF vs TAJR226K002SNJ |
TAJR226K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMCP0E226KTRF vs TAJR226K002A |
TAJR226K002HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TMCP0E226KTRF vs TAJR226K002HNJ |
278M2501226KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCP0E226KTRF vs 278M2501226KR |
TAJR226K002RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP0E226KTRF vs TAJR226K002RNJ |