Part Details for TAJR226K002RNJ by Kyocera AVX Components
Overview of TAJR226K002RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR226K002RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2555
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR226K002RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3420 / $0.3520 | Buy Now |
DISTI #
TAJR226K002RNJ-ND
|
DigiKey | CAP TANT 22UF 10% 2.5V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3381 | Buy Now |
DISTI #
TAJR226K002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 2 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR226K002RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2479 | Buy Now |
DISTI #
581-TAJR226K002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 5V 22uF 10% RoHS: Compliant | 0 |
|
$0.2910 / $0.3310 | Order Now |
DISTI #
73977844
|
RS | Conventional MnO2,22 uF,2.5 V | AVX TAJR226K002RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2950 | Buy Now |
DISTI #
TAJR226K002RNJ
|
TME | Capacitor: tantalum, 22uF, 2.5VDC, SMD, R, 0805, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1860 | RFQ |
DISTI #
TAJR226K002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 2 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR226K002RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR226K002RNJ
TAJR226K002RNJ CAD Models
TAJR226K002RNJ Part Data Attributes
|
TAJR226K002RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR226K002RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 48 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR226K002RNJ
This table gives cross-reference parts and alternative options found for TAJR226K002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR226K002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR226K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR226K002RNJ vs TAJR226K002YNJ |
TAJR226K002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TAJR226K002RNJ vs TAJR226K002ANJV |
TAJR226K002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TAJR226K002RNJ vs TAJR226K002BNJV |
TAJP226K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR226K002RNJ vs TAJP226K002YNJ |
278M2501226KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR226K002RNJ vs 278M2501226KP |
TAJR226K002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR226K002RNJ vs TAJR226K002SNJ |
TAJR226K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 22uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR226K002RNJ vs TAJR226K002A |
TAJR226K002HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR226K002RNJ vs TAJR226K002HNJ |
278M2501226KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR226K002RNJ vs 278M2501226KR |
TMCP0E226KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR226K002RNJ vs TMCP0E226KTRF |