Part Details for TMCM-1636-CABLE by Analog Devices Inc
Results Overview of TMCM-1636-CABLE by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCM-1636-CABLE Information
TMCM-1636-CABLE by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for TMCM-1636-CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9339
|
Newark | Cable Loom, Stepper Motor Controller Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1636-CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4900 | Buy Now |
DISTI #
700-TMCM-1636-CABLE
|
Mouser Electronics | Sensor Cables / Actuator Cables Cable Loom for TMCM-1636 RoHS: Compliant | 0 |
|
$45.9000 | Order Now |
|
Analog Devices Inc | Cable Loom for TMCM-1636 Package Multiple: 1 | 1 |
|
$45.9000 | Buy Now |
|
Symmetry Electronics | Cable Loom for TMCM-1636 Min Qty: 1 | 0 |
|
$42.8300 | Buy Now |