Part Details for TMCJH3VT1440C by C&K
Overview of TMCJH3VT1440C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJH3VT1440C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK8020
|
Newark | Tmcjh3Vt1440C |C&k Components TMCJH3VT1440C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $6.4300 | Buy Now |
DISTI #
611-TMCJH3VT1440C
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$4.4600 / $8.1100 | Order Now |
DISTI #
000000000006351907
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TMCJH3VT1440C
TMCJH3VT1440C CAD Models
TMCJH3VT1440C Part Data Attributes
|
TMCJH3VT1440C
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCJH3VT1440C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.13mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 5.13 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |