Part Details for TMCJH3SP0010W by C&K
Overview of TMCJH3SP0010W by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJH3SP0010W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002117937
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for TMCJH3SP0010W
TMCJH3SP0010W CAD Models
TMCJH3SP0010W Part Data Attributes
|
TMCJH3SP0010W
C&K
Buy Now
Datasheet
|
Compare Parts:
TMCJH3SP0010W
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.31mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.31 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 27.7 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.42 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TMCJH3SP0010W
This table gives cross-reference parts and alternative options found for TMCJH3SP0010W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJH3SP0010W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMCJH3SP0010W | ITT Interconnect Solutions | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, 2.31mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | TMCJH3SP0010W vs TMCJH3SP0010W |