Part Details for TMC2272AH5C3 by Rochester Electronics LLC
Overview of TMC2272AH5C3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2272AH5C3
TMC2272AH5C3 CAD Models
TMC2272AH5C3 Part Data Attributes
|
TMC2272AH5C3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TMC2272AH5C3
Rochester Electronics LLC
Video Imager, 12-Bit, CMOS, PPGA120, PLASTIC, PGA-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-PPGA-P120 | |
JESD-609 Code | e0 | |
Length | 34.16 mm | |
Low Power Mode | NO | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.46 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.16 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, VIDEO IMAGING |
Alternate Parts for TMC2272AH5C3
This table gives cross-reference parts and alternative options found for TMC2272AH5C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2272AH5C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2272AH5C3 | Video Imager, 12-Bit, CMOS, PPGA120, PLASTIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2272AH5C3 vs TMC2272AH5C3 |