-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2024
|
Newark | Motor Driver, Stepper, Qfn-28, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1.4A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:28Pins, Supply Voltage Min:4.75V, Supply Voltage Max:36V, Qualification:-, Msl:- Rohs Compliant: Yes |Trinamic/analog Devices TMC2208-LA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3161 |
|
$1.4600 | Buy Now |
DISTI #
700-TMC2208-LA-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Silent stepper motor driver 5 to 36V, up to 1.4A with S/D and UART Interface, 256 Steps, SpreadCycle and Stealthchop RoHS: Compliant | 23087 |
|
$1.6800 / $2.9000 | Buy Now |
|
Analog Devices Inc | Stepper Motor Driver IC, Step/ Min Qty: 1 Package Multiple: 1 | 3705 |
|
$1.6160 / $3.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MTR DRV BIPOLAR 5.5-36V 28QFN | 4324 |
|
$1.3087 / $2.1343 | Buy Now |
DISTI #
TMC2208-LA-T
|
Maritex | Integrated Circuit Stepper motor driver, UART, CH:1, 8bit, 12MHz, 4.6-5.25V, two-phase, 4.6-5.25V, -40+125 deg.C, SMD, QFN28(5x5mm) Min Qty: 1 Package Multiple: 1 | 547 |
|
$1.9530 / $2.4410 | Buy Now |
|
Symmetry Electronics | Step/Dir Drivers Min Qty: 1 | 0 |
|
$1.5920 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy