Part Details for TMC1HC105KLRH by KOA Speer Electronics Inc
Overview of TMC1HC105KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC1HC105KLRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for TMC1HC105KLRH
TMC1HC105KLRH CAD Models
TMC1HC105KLRH Part Data Attributes
|
TMC1HC105KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1HC105KLRH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | TMC(50V) | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for TMC1HC105KLRH
This table gives cross-reference parts and alternative options found for TMC1HC105KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1HC105KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105K050CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TMC1HC105KLRH vs TBJC105K050CBLT0023 |
TBJC105K050CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TMC1HC105KLRH vs TBJC105K050CBLT0945 |
TBJC105K050CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TMC1HC105KLRH vs TBJC105K050CRST0H45 |
TBJC105K050CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TMC1HC105KLRH vs TBJC105K050CWLT0924 |
TBJC105K050CSLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TMC1HC105KLRH vs TBJC105K050CSLT0H00 |
TMCH1HC105KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | TMC1HC105KLRH vs TMCH1HC105KLRH |
CWR11NC105KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TMC1HC105KLRH vs CWR11NC105KZATR |
CWR11NC105KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TMC1HC105KLRH vs CWR11NC105KZABULK |
TBJC105K050CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TMC1HC105KLRH vs TBJC105K050CBLT0924 |
T86C105K050KASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Vishay Intertechnologies | TMC1HC105KLRH vs T86C105K050KASL |