Part Details for TBJC105K050CBLT0023 by Kyocera AVX Components
Overview of TBJC105K050CBLT0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC105K050CBLT0023
TBJC105K050CBLT0023 CAD Models
TBJC105K050CBLT0023 Part Data Attributes
|
TBJC105K050CBLT0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105K050CBLT0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105K050CBLT0023
This table gives cross-reference parts and alternative options found for TBJC105K050CBLT0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CBLT0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105K050CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBLT0023 vs TBJC105K050CBLT0945 |
TBJC105K050CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBLT0023 vs TBJC105K050CRST0H45 |
TBJC105K050CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBLT0023 vs TBJC105K050CWLT0924 |
TBJC105K050CSLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBLT0023 vs TBJC105K050CSLT0H00 |
TMCH1HC105KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | TBJC105K050CBLT0023 vs TMCH1HC105KLRH |
CWR11NC105KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CBLT0023 vs CWR11NC105KZATR |
CWR11NC105KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC105K050CBLT0023 vs CWR11NC105KZABULK |
TBJC105K050CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CBLT0023 vs TBJC105K050CBLT0924 |
T86C105K050KASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Vishay Intertechnologies | TBJC105K050CBLT0023 vs T86C105K050KASL |
T496C105K050ATE5K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | KEMET Corporation | TBJC105K050CBLT0023 vs T496C105K050ATE5K5C-7280 |