Part Details for TMC1AJ225MLRHT by KOA Speer Electronics Inc
Overview of TMC1AJ225MLRHT by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1AJ225MLRHT
TMC1AJ225MLRHT CAD Models
TMC1AJ225MLRHT Part Data Attributes
|
TMC1AJ225MLRHT
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1AJ225MLRHT
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TMC1AJ225MLRHT
This table gives cross-reference parts and alternative options found for TMC1AJ225MLRHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1AJ225MLRHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T225M10TRJ(30)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | TMC1AJ225MLRHT vs NTC-T225M10TRJ(30)F |
TAJJ225M010BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMC1AJ225MLRHT vs TAJJ225M010BNJ |
TCSCM1A225MJCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TMC1AJ225MLRHT vs TCSCM1A225MJCL |
TAJJ225M010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TMC1AJ225MLRHT vs TAJJ225M010B |
TAJJ225M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TMC1AJ225MLRHT vs TAJJ225M010A |
TAJJ225M010R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TMC1AJ225MLRHT vs TAJJ225M010R |
NTC-T225M10TRJ(30) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | TMC1AJ225MLRHT vs NTC-T225M10TRJ(30) |
TCSVM1A225MJCL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TMC1AJ225MLRHT vs TCSVM1A225MJCL |
ESVJ1A225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | NEC Electronics Group | TMC1AJ225MLRHT vs ESVJ1A225M |
TCSVM1A225MJCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TMC1AJ225MLRHT vs TCSVM1A225MJCR |