Part Details for TAJJ225M010BNJ by Kyocera AVX Components
Overview of TAJJ225M010BNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJJ225M010BNJ
TAJJ225M010BNJ CAD Models
TAJJ225M010BNJ Part Data Attributes
|
TAJJ225M010BNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJJ225M010BNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for TAJJ225M010BNJ
This table gives cross-reference parts and alternative options found for TAJJ225M010BNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJJ225M010BNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T225M10TRJ(30)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | TAJJ225M010BNJ vs NTC-T225M10TRJ(30)F |
TCSCM1A225MJCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010BNJ vs TCSCM1A225MJCL |
TAJJ225M010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TAJJ225M010BNJ vs TAJJ225M010B |
TAJJ225M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TAJJ225M010BNJ vs TAJJ225M010A |
TAJJ225M010R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TAJJ225M010BNJ vs TAJJ225M010R |
NTC-T225M10TRJ(30) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | TAJJ225M010BNJ vs NTC-T225M10TRJ(30) |
TCSVM1A225MJCL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010BNJ vs TCSVM1A225MJCL |
TMC1AJ225MLRHT | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | TAJJ225M010BNJ vs TMC1AJ225MLRHT |
ESVJ1A225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | NEC Electronics Group | TAJJ225M010BNJ vs ESVJ1A225M |
TCSVM1A225MJCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TAJJ225M010BNJ vs TCSVM1A225MJCR |