-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1 A Minimelf General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1217
|
Newark | Small Signal Schottky Diode, Single, 40 V, 1 A, 550 Mv, 50 A, 125 C Rohs Compliant: Yes |Stmicroelectronics TMBYV10-40FILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1240 |
|
$0.1730 / $0.5160 | Buy Now |
DISTI #
497-7668-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A MELF Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8255 In Stock |
|
$0.0741 / $0.4600 | Buy Now |
DISTI #
TMBYV10-40FILM
|
Avnet Americas | Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R - Tape and Reel (Alt: TMBYV10-40FILM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0654 / $0.0744 | Buy Now |
DISTI #
TMBYV10-40FILM
|
Avnet Americas | Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R - Rail/Tube (Alt: TMBYV10-40FILM) RoHS: Compliant Min Qty: 10500 Package Multiple: 600 Container: Tube | 0 |
|
$1.9860 | Buy Now |
DISTI #
TMBYV10-40FILM
|
Avnet Americas | Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R - Tape and Reel (Alt: TMBYV10-40FILM) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 | Buy Now |
DISTI #
511-TMBYV10-40FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers SMALL SIGNAL SCHOTTKY DIODE RoHS: Compliant | 13190 |
|
$0.0710 / $0.4200 | Buy Now |
DISTI #
V36:1790_06568610
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R Min Qty: 6000 Package Multiple: 1500 Lead time: 25 Weeks Date Code: 2410 | Americas - 12000 |
|
$0.0600 / $0.0608 | Buy Now |
DISTI #
E02:0323_00210748
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks Date Code: 2414 | Europe - 10500 |
|
$0.0596 / $0.0747 | Buy Now |
DISTI #
E54:1762_06546445
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks Date Code: 2410 | Europe - 1500 |
|
$0.0582 / $0.0734 | Buy Now |
DISTI #
V72:2272_06568610
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 1A 2-Pin MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2248 Container: Cut Strips | Americas - 824 |
|
$0.0873 / $0.3308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMBYV10-40FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMBYV10-40FILM
STMicroelectronics
40 V, 1 A Minimelf General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TMBYV10-40FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMBYV10-40FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMBYV10-40 | 1A, 40V, SILICON, SIGNAL DIODE, GLASS, MELF-2 | STMicroelectronics | TMBYV10-40FILM vs TMBYV10-40 |