Part Details for SM5819 by Formosa Microsemi Co Ltd
Overview of SM5819 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5819
SM5819 CAD Models
SM5819 Part Data Attributes
|
SM5819
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5819
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5819
This table gives cross-reference parts and alternative options found for SM5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGL41-40-E3/97 | Vishay Semiconductors | Check for Price | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | SM5819 vs SGL41-40-E3/97 |
CLLSH1-40BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | SM5819 vs CLLSH1-40BK |
SGL41-40HE3/96 | Vishay Semiconductors | Check for Price | SCHOTTKY 40V 1A 2PIN DO-213AB - Tape and Reel | SM5819 vs SGL41-40HE3/96 |
BYM13-40 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SM5819 vs BYM13-40 |
SGL41-40 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SM5819 vs SGL41-40 |
BYM13-40 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | SM5819 vs BYM13-40 |
BYM13-40-E3/96 | Vishay Semiconductors | Check for Price | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | SM5819 vs BYM13-40-E3/96 |