Part Details for TMA525-49FNI25ABT by Parade Technologies Ltd
Overview of TMA525-49FNI25ABT by Parade Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TMA525-49FNI25ABT
TMA525-49FNI25ABT CAD Models
TMA525-49FNI25ABT Part Data Attributes
|
TMA525-49FNI25ABT
Parade Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TMA525-49FNI25ABT
Parade Technologies Ltd
Microprocessor Circuit, CMOS, PBGA49, WLCSP-49
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARADE TECHONOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B49 | |
Number of Terminals | 49 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for TMA525-49FNI25ABT
This table gives cross-reference parts and alternative options found for TMA525-49FNI25ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMA525-49FNI25ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYTMA525-49FNI25ABT | Microprocessor Circuit, CMOS, PBGA49, 3.085 X 3.25 MM, 0.55 MM HEIGHT, 0.40 MM PITCH, WLCSP-49 | Cypress Semiconductor | TMA525-49FNI25ABT vs CYTMA525-49FNI25ABT |