Part Details for CYTMA525-49FNI25ABT by Cypress Semiconductor
Overview of CYTMA525-49FNI25ABT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CYTMA525-49FNI25ABT
CYTMA525-49FNI25ABT CAD Models
CYTMA525-49FNI25ABT Part Data Attributes
|
CYTMA525-49FNI25ABT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYTMA525-49FNI25ABT
Cypress Semiconductor
Microprocessor Circuit, CMOS, PBGA49, 3.085 X 3.25 MM, 0.55 MM HEIGHT, 0.40 MM PITCH, WLCSP-49
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 2.65 TO 5.5V ANALOG SUPPLY | |
JESD-30 Code | R-PBGA-B49 | |
Number of Terminals | 49 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |