Datasheets
TM4SK64KPU-10 by: Texas Instruments

4MX64 SYNCHRONOUS DRAM MODULE, 7.5ns, DMA144, SODIMM-144

Part Details for TM4SK64KPU-10 by Texas Instruments

Overview of TM4SK64KPU-10 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for TM4SK64KPU-10

TM4SK64KPU-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TM4SK64KPU-10 Part Data Attributes

TM4SK64KPU-10 Texas Instruments
Buy Now Datasheet
Compare Parts:
TM4SK64KPU-10 Texas Instruments 4MX64 SYNCHRONOUS DRAM MODULE, 7.5ns, DMA144, SODIMM-144
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MODULE
Package Description DIMM, DIMM144,32
Pin Count 144
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 7.5 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N144
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM MODULE
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM144,32
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 16384
Self Refresh YES
Standby Current-Max 0.008 A
Supply Current-Max 1.56 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL

Alternate Parts for TM4SK64KPU-10

This table gives cross-reference parts and alternative options found for TM4SK64KPU-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4SK64KPU-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYS64V4220GCDL-8-X Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-144 Infineon Technologies AG TM4SK64KPU-10 vs HYS64V4220GCDL-8-X
MH4V6445AXJJ-6 EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-144 Mitsubishi Electric TM4SK64KPU-10 vs MH4V6445AXJJ-6
HYM5V64404ASLTQG-60 EDO DRAM Module, 4MX64, 60ns, CMOS, SODIMM-144 SK Hynix Inc TM4SK64KPU-10 vs HYM5V64404ASLTQG-60
HYM5V64414AK-70 EDO DRAM Module, 4MX64, CMOS, SODIMM-144 SK Hynix Inc TM4SK64KPU-10 vs HYM5V64414AK-70
WED3DG644V7D1 Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 Microsemi Corporation TM4SK64KPU-10 vs WED3DG644V7D1
MT4LSDT464HIG-133 Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, PDMA144, Micron Technology Inc TM4SK64KPU-10 vs MT4LSDT464HIG-133
HB56SW464DBJ-6L EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-144 Hitachi Ltd TM4SK64KPU-10 vs HB56SW464DBJ-6L
MH4S64AKG-8 Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric TM4SK64KPU-10 vs MH4S64AKG-8
HYM7V64431TQG-15 Synchronous DRAM Module, 4MX64, 10ns, CMOS, PDMA144, SODIMM-144 SK Hynix Inc TM4SK64KPU-10 vs HYM7V64431TQG-15
MH4S64BBKG-10 Synchronous DRAM Module, 4MX64, 8ns, CMOS, DIMM-144 Mitsubishi Electric TM4SK64KPU-10 vs MH4S64BBKG-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4SK64KPU-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4SK64KPU-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM4SK64KPU-10 would you like to use for your alert(s)?
  • Please alert me when TM4SK64KPU-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM4SK64KPU-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4SK64KPU-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM4SK64KPU-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4SK64KPU-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4SK64KPU-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: