MT4LSDT464HIG-133
Micron Technology Inc
Description: Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, PDMA144,

Overview of MT4LSDT464HIG-133 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT4LSDT464HIG-133 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LSDT464HIG-133 by Micron Technology Inc

MT4LSDT464HIG-133
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Date Of Intro
1998-01-01
Access Time-Max
5.4 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N144
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
1
Number of Terminals
144
Number of Words
4194304 words
Number of Words Code
4000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX64
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM144,32
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
25.527 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.84 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT4LSDT464HIG-133
    Micron Technology Inc
    Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, PDMA144,
    VS

Alternate Parts for MT4LSDT464HIG-133

This table gives cross-reference parts and alternative options found for MT4LSDT464HIG-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LSDT464HIG-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYS64V4220GCDL-8-X Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-144 Infineon Technologies AG MT4LSDT464HIG-133 vs HYS64V4220GCDL-8-X
MH4V6445AXJJ-6 EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-144 Mitsubishi Electric MT4LSDT464HIG-133 vs MH4V6445AXJJ-6
HYM5V64404ASLTQG-60 EDO DRAM Module, 4MX64, 60ns, CMOS, SODIMM-144 SK Hynix Inc MT4LSDT464HIG-133 vs HYM5V64404ASLTQG-60
HYM5V64414AK-70 EDO DRAM Module, 4MX64, CMOS, SODIMM-144 SK Hynix Inc MT4LSDT464HIG-133 vs HYM5V64414AK-70
WED3DG644V7D1 Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 Microsemi Corporation MT4LSDT464HIG-133 vs WED3DG644V7D1
HB56SW464DBJ-6L EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-144 Hitachi Ltd MT4LSDT464HIG-133 vs HB56SW464DBJ-6L
MH4S64AKG-8 Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-144 Mitsubishi Electric MT4LSDT464HIG-133 vs MH4S64AKG-8
HYM7V64431TQG-15 Synchronous DRAM Module, 4MX64, 10ns, CMOS, PDMA144, SODIMM-144 SK Hynix Inc MT4LSDT464HIG-133 vs HYM7V64431TQG-15
MH4S64BBKG-10 Synchronous DRAM Module, 4MX64, 8ns, CMOS, DIMM-144 Mitsubishi Electric MT4LSDT464HIG-133 vs MH4S64BBKG-10
HYM64V4005GCDL-50 EDO DRAM Module, 4MX64, 50ns, CMOS Siemens MT4LSDT464HIG-133 vs HYM64V4005GCDL-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LSDT464HIG-133 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LSDT464HIG-133 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LSDT464HIG-133 would you like to use for your alert(s)?
  • Please alert me when MT4LSDT464HIG-133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LSDT464HIG-133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LSDT464HIG-133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LSDT464HIG-133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LSDT464HIG-133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LSDT464HIG-133 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: