Microcontrollers and Processors
TM4C1294NCZADI3
Texas Instruments
Description: IC RISC MICROCONTROLLER, Microcontroller

Overview of TM4C1294NCZADI3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TM4C1294NCZADI3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM4C1294NCZADI3 by Texas Instruments

TM4C1294NCZADI3
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
28
Bit Size
32
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B212
Length
10 mm
Number of I/O Lines
140
Number of Terminals
212
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes)
262144
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
120 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TM4C1294NCZADI3
    Texas Instruments
    IC RISC MICROCONTROLLER, Microcontroller
    VS

Alternate Parts for TM4C1294NCZADI3

This table gives cross-reference parts and alternative options found for TM4C1294NCZADI3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1294NCZADI3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM4C1294NCZADT3 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 105 Texas Instruments TM4C1294NCZADI3 vs TM4C1294NCZADT3
TM4C1294NCZADI3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 85 Texas Instruments TM4C1294NCZADI3 vs TM4C1294NCZADI3R
TM4C1294NCZADIR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1294NCZADIR
TM4C1299NCZADI3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 85 Texas Instruments TM4C1294NCZADI3 vs TM4C1299NCZADI3R
TM4C1294NCZADTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1294NCZADTR
TM4C1299NCZADI IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1299NCZADI
TM4C1294NCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1294NCZADT
TM4C1299NCZADTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1299NCZADTR
TM4C1299NCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1299NCZADT
TM4C1299NCZADT3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 Texas Instruments TM4C1294NCZADI3 vs TM4C1299NCZADT3R
Part Number Description Manufacturer Compare
TM4C1290NCPDTTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1290NCPDTTR
TM4C1299NCZADIR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1299NCZADIR
TM4C129CNCPDTTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C129CNCPDTTR
TM4C1290NCPDTT3R IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C1290NCPDTT3R
TM4C1290NCPDTIR High performance 32-bit ARM® Cortex®-M4F based MCU 128-TQFP Texas Instruments TM4C1294NCZADI3 vs TM4C1290NCPDTIR
TM4C129CNCPDTIR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C129CNCPDTIR
TM4C129DNCPDTT3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 128-TQFP -40 to 105 Texas Instruments TM4C1294NCZADI3 vs TM4C129DNCPDTT3R
TM4C129CNCPDTI3 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C129CNCPDTI3
TM4C129DNCPDTT3 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 128-TQFP -40 to 105 Texas Instruments TM4C1294NCZADI3 vs TM4C129DNCPDTT3
TM4C129DNCPDTTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1294NCZADI3 vs TM4C129DNCPDTTR

Related Parts for TM4C1294NCZADI3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4C1294NCZADI3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4C1294NCZADI3 by Texas Instruments

  • Please alert me when TM4C1294NCZADI3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TM4C1294NCZADI3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4C1294NCZADI3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TM4C1294NCZADI3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4C1294NCZADI3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4C1294NCZADI3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: