-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37949-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 212NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
870 In Stock |
|
$12.6211 / $18.2800 | Buy Now |
DISTI #
595-TM4C1294NCZADT3
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series Microcontroller RoHS: Compliant | 162 |
|
$12.5800 / $18.2800 | Buy Now |
|
Ameya Holding Limited | NFBGA 212/A°/MICROCONTROLLER Snowflake 212bga TMS | 1958 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 1MB FLASH 212NFBGA | 1320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1294NCZADT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1294NCZADT3
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-212 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B212 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 140 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 212 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 144.6 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1294NCZADT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1294NCZADT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1299NCZADI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADT3 vs TM4C1299NCZADI |
TM4C1299NCZADIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADT3 vs TM4C1299NCZADIR |
TM4C1294NCZADT3R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADT3 vs TM4C1294NCZADT3R |
TM4C1294NCZADI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADT3 vs TM4C1294NCZADI |
TM4C1299NCZADTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADT3 vs TM4C1299NCZADTR |
TM4C1294NCZADTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADT3 vs TM4C1294NCZADTR |
TM4C1299NCZADI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 85 | Texas Instruments | TM4C1294NCZADT3 vs TM4C1299NCZADI3R |
TM4C1299NCZADT3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 | Texas Instruments | TM4C1294NCZADT3 vs TM4C1299NCZADT3R |
TM4C1294NCZADIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294NCZADT3 vs TM4C1294NCZADIR |
TM4C1299NCZADT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 | Texas Instruments | TM4C1294NCZADT3 vs TM4C1299NCZADT3 |